
* Images are for reference only
HC-G1.0-9PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-G1.0-9PWT-05
- JLCPCB Part #
- C20539078
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11mm 1A 1mm 1x9P 3.5mm 50V 9 9P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.2156
50+
$0.1692
150+
$0.1494
1500+
$0.1247
3000+
$0.1136
4500+
$0.1070
Related Products
Welcome back, may I help you?