
* Images are for reference only
HC-MX3.0-2*11ALT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-2*11ALT-05
- JLCPCB Part #
- C19189868
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 10mm 11 2 22P 250V 2x11P 3mm 3mm 5A Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 734
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 734
In-stock Item Pricing
Qty Unit Price
1+
$0.8521
10+
$0.7681
30+
$0.7230
300+
$0.6713
600+
$0.6487
900+
$0.6391
Related Products
Welcome back, may I help you?