
* Images are for reference only
HC-MX3.0-2*10AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-2*10AW
- JLCPCB Part #
- C3294391
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 10 2 20P 250V 2x10P 3mm 3mm 5A Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 322
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$0.7381
10+
$0.6014
30+
$0.5323
100+
$0.4647
500+
$0.4197
1000+
$0.3988
Related Products
Welcome back, may I help you?