
* Images are for reference only
HC-JN254-2-03-Z
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-JN254-2-03-Z
- JLCPCB Part #
- C5372863
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3 3A Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11574
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 10005
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
50+
$0.1072
150+
$0.0932
340+
$0.0827
2380+
$0.0745
5100+
$0.0703
Related Products
Welcome back, may I help you?