
* Images are for reference only
HC-SHC-2*20PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SHC-2*20PLT-05
- JLCPCB Part #
- C20539107
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1A 1mm 2 20 23mm 2x20P 4.05mm 40P 50V 6.6mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 586
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 582
In-stock Item Pricing
Qty Unit Price
1+
$0.8710
10+
$0.7891
30+
$0.7441
100+
$0.6943
500+
$0.6718
1000+
$0.6605
Related Products