
* Images are for reference only
HC-HA-11AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HA-11AWT
- JLCPCB Part #
- C2845736
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.2mm 11 11P 1x11P 2.5mm 250V 32.5mm 3A 6.1mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1211
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1211
In-stock Item Pricing
Qty Unit Price
1+
$0.2404
50+
$0.1901
150+
$0.1685
700+
$0.1355
2800+
$0.1236
4900+
$0.1164
Related Products
Welcome back, may I help you?