
* Images are for reference only
HC-GH-5PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GH-5PLT
- JLCPCB Part #
- C2845409
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 5 50V 5P Auxiliary Solder Pin GH LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4548
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4501
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1091
150+
$0.0953
1000+
$0.0851
2000+
$0.0767
5000+
$0.0725
Related Products
Welcome back, may I help you?