
* Images are for reference only
HC-FPC-05-20-16RLTAG
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-FPC-05-20-16RLTAG
- JLCPCB Part #
- C19270551
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 16P 2mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5029
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4880
In-stock Item Pricing
Qty Unit Price
1+
$0.1376
50+
$0.1201
150+
$0.1125
1500+
$0.1032
3000+
$0.0990
4500+
$0.0964
Related Products
Welcome back, may I help you?