
* Images are for reference only
HC-FPC-0.3-29P-FH10
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.3-29P-FH10
- JLCPCB Part #
- C49166932
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
- Description
- -55℃~+85℃ 0.2mm 0.3mm 1mm 29P Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.1821
50+
$0.1441
150+
$0.1278
500+
$0.1075
2500+
$0.0984
5000+
$0.0930
Related Products
Welcome back, may I help you?