
* Images are for reference only
HC-5557-4.2-4A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-4.2-4A
- JLCPCB Part #
- C51927050
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 12.8mm 1x4P 4 4.2mm 4P 600V 7A Copper Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
50+
$0.1080
150+
$0.0942
1000+
$0.0838
2000+
$0.0754
5000+
$0.0712
Related Products
Welcome back, may I help you?