
* Images are for reference only
HC-5557-4.2-2A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-4.2-2A
- JLCPCB Part #
- C51927048
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 12.8mm 1x2P 2 2P 4.2mm 600V 7A 9.6mm Copper Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1058
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1058
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0540
300+
$0.0471
1000+
$0.0418
5000+
$0.0378
10000+
$0.0357
Related Products
Welcome back, may I help you?