
* Images are for reference only
HC-10.16-2AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-10.16-2AW-05
- JLCPCB Part #
- C7543227
- Package
- Push-Pull,P=10.16mm
- Description
- -25℃~+85℃ 1 10.16mm 13.9mm 1x2P 2 29.36mm 2P 32mm 60A 630V Copper alloy Gold Harpoon Pin (Metal) PBT Right Angle UL94V-0 Push-Pull,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$5.2372
10+
$4.4769
60+
$4.0258
120+
$3.5683
480+
$3.3573
1020+
$3.2638
Related Products
Welcome back, may I help you?