
* Images are for reference only
HSBX20-24S24W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSBX20-24S24W
- JLCPCB Part #
- C5374565
- Package
- Plugin
- Description
- 1 1.5kV 20W 24V 830mA 87%~89% 9V~36V Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 40
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8351
10+
$7.5329
30+
$6.7389
80+
$6.0725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?