* Images are for reference only
M22-5330405
- Manufacturer
- Harwin
- MFR.Part #
- M22-5330405
- JLCPCB Part #
- C6222647
- Package
- SMD,P=2.0mm
- Description
- 2A Surface Mount,Right Angle 4P -40℃~+105℃ 2mm Black Brass Plugin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M22-5330405 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
M22-5330405 technical specifications, attributes, and parameters.
M22-5330405 symbol, PCB footprint from the free EasyEDA PCB design tool.
M22-5330405 datasheets or manufacturer documentation.
Datasheet: M22-5330405 Datasheet (PDF)
Minimum: 9
Full Reel: 590
Total: $0
Available Order Qty: 0
In-stock Item Pricing