
* Images are for reference only
M20-7910542R
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7910542R
- JLCPCB Part #
- C5148444
- Package
- SMD,P=2.54mm
- Description
- -25℃~+85℃ 3A Surface Mount, Right Angle UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9837
10+
$0.9582
30+
$0.9423
100+
$0.9248
Welcome back, may I help you?