* Images are for reference only
M50-3611042
- Manufacturer
- HARWIN
- MFR.Part #
- M50-3611042
- JLCPCB Part #
- C19674321
- Package
- SMD-20P,P=1.27mm
- Description
- CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M50-3611042 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
M50-3611042 technical specifications, attributes, and parameters.
M50-3611042 symbol, PCB footprint from the free EasyEDA PCB design tool.
M50-3611042 datasheets or manufacturer documentation.
Datasheet: M50-3611042 Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing