
* Images are for reference only
M55-6102042R
- Manufacturer
- Harwin
- MFR.Part #
- M55-6102042R
- JLCPCB Part #
- C5356820
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- CONN RCPT R/A 20POS 2ROW 1.27MM
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4740
200+
$1.3860
500+
$1.3395
1000+
$1.3170