
* Images are for reference only
D01-9922046
Extended
- Manufacturer
- Harwin
- MFR.Part #
- D01-9922046
- JLCPCB Part #
- C6313882
- Package
- Plugin,P=2.54mm
- Description
- 插件,P=2.54mm IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8091
10+
$5.6803
30+
$5.5949
100+
$5.5095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?