
* Images are for reference only
IRF231
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IRF231
- JLCPCB Part #
- C3291247
- Package
- TO-3
- Description
- -55℃~+150℃ 1 N-channel 150V 250pF 30nC@10V 400mΩ@10V 4V 600pF 75W 80pF 9A N-Channel TO-3 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0037
200+
$0.3883
500+
$0.3754
1000+
$0.3690
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?