
* Images are for reference only
2N6757
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 2N6757
- JLCPCB Part #
- C3281777
- Package
- TO-3
- Description
- 1 N-channel 150V 150pF 450pF 4V 600mΩ@10V 800pF 8A TO-3 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9240
200+
$0.7455
500+
$0.7197
1000+
$0.7068