
* Images are for reference only
IH6116CPI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IH6116CPI
- JLCPCB Part #
- C3656869
- Package
- PDIP-28
- Description
- 0℃~+70℃ 15V 300ns 700Ω 800ns PDIP-28 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1681
200+
$3.1611
500+
$3.0502
1000+
$2.9955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?