
* Images are for reference only
IH5014CDD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IH5014CDD
- JLCPCB Part #
- C3657489
- Package
- CDIP-14
- Description
- 0℃~+70℃ 150ns 2:1 3 300ns 30V 80Ω CDIP-14 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4962
200+
$1.7399
500+
$1.6787
1000+
$1.6497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?