
* Images are for reference only
TPS2550DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2550DRVR
- JLCPCB Part #
- C17319638
- Package
- WSON-6(2x2)
- Description
- -40℃~+150℃ 1 1.1A 100mΩ 2.5V~6.5V WSON-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2642
200+
$1.7019
500+
$1.6457
1000+
$1.6168
Related Products
Welcome back, may I help you?