
* Images are for reference only
HI3-0508-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI3-0508-5
- JLCPCB Part #
- C3717399
- Package
- PDIP-16
- Description
- -15V~15V 0℃~+75℃ 180Ω 250ns 250ns 8 PDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4962
200+
$1.7399
500+
$1.6787
1000+
$1.6497
Related Products
Welcome back, may I help you?