
* Images are for reference only
HI1-0201/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI1-0201/883
- JLCPCB Part #
- C3657437
- Package
- CERDIP-16
- Description
- -15V~15V -55℃~+125℃ 11pF 1:1 500ns 500ns 80Ω CERDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7129
200+
$12.6602
500+
$12.2144
1000+
$11.9947
Welcome back, may I help you?