
* Images are for reference only
HA1-5340-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA1-5340-5
- JLCPCB Part #
- C4371182
- Package
- CERDIP-14
- Description
- 0℃~+75℃ 1.5mV 60V/us 70nA CERDIP-14 Sample / Hold Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2268
200+
$4.3448
500+
$4.1917
1000+
$4.1176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?