This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

CD54HCT153F3A

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD54HCT153F3A
JLCPCB Part #
C3229425
Package
CDIP-16
Description
-55℃~+125℃ 4.5V~5.5V 4mA 4mA Single Supply CDIP-16 Signal Switches, Multiplexers, Decoders
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3428
200+ $8.2603
500+ $7.9696
1000+ $7.8258
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons