
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Propagation Delay | 70ns@15V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 0.08uA | |
| Current - Output Low(IOL) | 4.2mA、4.2mA | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7704701EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Propagation Delay | 70ns@15V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 0.08uA | |
| Current - Output Low(IOL) | 4.2mA、4.2mA | |
| Operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7704701EA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7704701EA datasheets or manufacturer documentation.
Datasheet: 7704701EA Datasheet (PDF)
The 7704701EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.