
* Images are for reference only
CD54HC4352F
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54HC4352F
- JLCPCB Part #
- C3657441
- Package
- CERDIP-20
- Description
- -55℃~+125℃ 165MHz 21ns 25pF 2V~6V 35ns 35ns 70Ω CERDIP-20 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8774
200+
$0.3391
500+
$0.3281
1000+
$0.3218
Welcome back, may I help you?