
* Images are for reference only
TMUX6111RTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6111RTER
- JLCPCB Part #
- C2673166
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 10V~17V 120Ω 1:1 4 4.2pF 66ns 78ns 800MHz WQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4440
10+
$3.6879
30+
$3.2383
100+
$2.7840
500+
$2.5737
1000+
$2.4805
Related Products
Welcome back, may I help you?