
* Images are for reference only
5962-9474901MEA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9474901MEA
- JLCPCB Part #
- C3196509
- Package
- -
- Description
- -55℃~+125℃ 10nA 5.5V 500mV@10mA,1mA 8V NPN - Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.1081
200+
$22.8738
500+
$22.0712
1000+
$21.6730
Welcome back, may I help you?