
* Images are for reference only
5962-9070101MEA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9070101MEA
- JLCPCB Part #
- C3827082
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 10pF 2 4.5V~5.5V 40ns@4.5V,50pF 4uA 5.2mA 54MHz Complementary Rising Edge Set and Reset CDIP-16 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1319
200+
$6.2427
500+
$6.0246
1000+
$5.9156
Welcome back, may I help you?