* Images are for reference only
2N3955A
- Manufacturer
- HARRIS
- MFR.Part #
- 2N3955A
- JLCPCB Part #
- C3752979
- Package
- TO-71
- Description
- 2 N-Channel 50V TO-71 JFETs ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N3955A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N3955A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N3955A symbol, PCB footprint from the free EasyEDA PCB design tool.
2N3955A datasheets or manufacturer documentation.
Datasheet: 2N3955A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing