* Images are for reference only
2N1613
- Manufacturer
- HARRIS
- MFR.Part #
- 2N1613
- JLCPCB Part #
- C3201282
- Package
- TO-39(TO-205AD)
- Description
- 30V 800mW 40@150mA,10V 500mA NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.2690
200+
$20.2275
500+
$19.5180
1000+
$19.1655