This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBP1832D701AC5-2

Extended
Manufacturer
HAOBANG HI-TECH
MFR.Part #
HBP1832D701AC5-2
JLCPCB Part #
C49230117
Package
SMD-5P,3.3x3.3mm
Description
-20℃~+85℃ 0Kpa~7bar 1.8V~5.5V I2C On-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output SMD-5P,3.3x3.3mm Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7453
200+ $3.4901
550+ $3.3741
1100+ $3.3162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons