
* Images are for reference only
HBP1101D101GNS6-2
Extended
- Manufacturer
- HAOBANG HI-TECH
- MFR.Part #
- HBP1101D101GNS6-2
- JLCPCB Part #
- C49230021
- Package
- SOP-6
- Description
- -1bar~0Kpa -20℃~+85℃ 1.8V~5.5V I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、On-chip temperature output Yes SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0230
210+
$1.2063
490+
$1.1661
980+
$1.1468
Related Products
Welcome back, may I help you?