This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBP1801D101GBD6-2

Extended
Manufacturer
HAOBANG HI-TECH
MFR.Part #
HBP1801D101GBD6-2
JLCPCB Part #
C49230091
Package
DIP-6
Description
-1bar~1bar -20℃~+85℃ 1.8V~5.5V I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、On-chip temperature output DIP-6 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 55

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9744
220+ $3.1824
495+ $3.0760
990+ $3.0229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons