
* Images are for reference only
HBP1201D201GPD6-4
Extended
- Manufacturer
- HAOBANG HI-TECH
- MFR.Part #
- HBP1201D201GPD6-4
- JLCPCB Part #
- C53311233
- Package
- DIP-6
- Description
- -20℃~+85℃ 0Kpa~2bar 1uA 2.7V~5.5V I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output Yes DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$3.4952
10+
$2.9977
55+
$2.7022
110+
$2.4017
495+
$2.2645
990+
$2.2015
Welcome back, may I help you?