
* Images are for reference only
LM2576S-3.3RG
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM2576S-3.3RG
- JLCPCB Part #
- C2977101
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 3.3V 3A 52kHz 5mA 6V~40V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 626
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 625
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
10+
$0.4223
30+
$0.3741
100+
$0.3163
500+
$0.2617
1000+
$0.2457
Related Products
Welcome back, may I help you?