
* Images are for reference only
HGL11
Extended
- Manufacturer
- HAIGU
- MFR.Part #
- HGL11
- JLCPCB Part #
- C704910
- Package
- Plugin,P=2.54mm
- Description
- 0℃~+50℃ 20%RH~95%RH 5.5V ±3%RH 插件,P=2.54mm Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4744
10+
$0.3767
50+
$0.3142
100+
$0.2613
500+
$0.2388
1000+
$0.2244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?