


HSU-07F
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | HAIGU | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Sensor Type | Humidity Sensor | |
| Voltage - Supply | 5V | |
| Current - Supply | 2mA |

* Images are for reference only
HSU-07F
Extended- Manufacturer
- MFR.Part #
- HSU-07F
- JLCPCB Part #
- C3034733
- Package
- -
- Description
- 0℃~+50℃ 2mA 5V Humidity Sensor - Sensor Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HSU-07F
Extended- Manufacturer
- MFR.Part #
- HSU-07F
- JLCPCB Part #
- C3034733
- Package
- -
- Description
- 0℃~+50℃ 2mA 5V Humidity Sensor - Sensor Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSU-07F Specifications
HSU-07F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | HAIGU | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Sensor Type | Humidity Sensor | |
| Voltage - Supply | 5V | |
| Current - Supply | 2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSU-07F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSU-07F Schematic Symbol & PCB Footprint
The HSU-07F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.