
* Images are for reference only
H5VL10BH
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H5VL10BH
- JLCPCB Part #
- C42413893
- Package
- DFN1006-2L
- Description
- -55℃~+150℃ 1 10V 200nA 3.5A@8/20us 36W@8/20us 5.5pF 5V 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25738
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 25730
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
200+
$0.0142
600+
$0.0131
2000+
$0.0124
10000+
$0.0118
20000+
$0.0115
Related Products
Welcome back, may I help you?