
* Images are for reference only
H30-900
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H30-900
- JLCPCB Part #
- C49166706
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 18A 20mΩ 20s 30V 4.2W 40A 5mΩ 9A Plugin,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1509
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1507
In-stock Item Pricing
Qty Unit Price
1+
$0.2636
50+
$0.2317
200+
$0.2180
400+
$0.2009
2400+
$0.1934
5000+
$0.1889
Related Products
Welcome back, may I help you?