This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H2220M063C080RL

Extended
Manufacturer
Zhaoqing Ruilong Elec.
MFR.Part #
H2220M063C080RL
JLCPCB Part #
C2898884
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 100mΩ@100kHz 2.5mm 2000hrs@105℃ 22uF 6.3mm 63V 750mA@100kHz 8mm Polymer ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 481

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 481

In-stock Item Pricing

Qty Unit Price
1+ $0.1478
50+ $0.1199
150+ $0.1059
1000+ $0.0809
2000+ $0.0725
5000+ $0.0684

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons