
* Images are for reference only
GR1230TCG
Extended
- Manufacturer
- Grenergy
- MFR.Part #
- GR1230TCG
- JLCPCB Part #
- C436798
- Package
- SOT-26
- Description
- -40℃~+125℃ 92kHz~108kHz 9V~26.5V CCM、QR Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOT-26 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$0.2135
50+
$0.1682
150+
$0.1487
500+
$0.1246
3000+
$0.1018
6000+
$0.0954
Related Products
Welcome back, may I help you?