
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Grenergy | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 10.5V~22V | |
| Working Mode | CRM | |
| Features | Over Voltage Protection、Under Voltage Protection、Under-voltage lockout、Leading edge blanking | |
| Topology | Boost | |
| Pd - Power Dissipation | 400mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GR8762KG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Grenergy | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 10.5V~22V | |
| Working Mode | CRM | |
| Features | Over Voltage Protection、Under Voltage Protection、Under-voltage lockout、Leading edge blanking | |
| Topology | Boost | |
| Pd - Power Dissipation | 400mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8762KG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GR8762KG datasheets or manufacturer documentation.
Datasheet: GR8762KG Datasheet (PDF)
The GR8762KG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.