
* Images are for reference only
GLS93MP008G1-I-BZ801
Extended
- Manufacturer
- Greenliant
- MFR.Part #
- GLS93MP008G1-I-BZ801
- JLCPCB Part #
- C568902
- Package
- SMD
- Description
- -40℃~+85℃ 2.7V~3.6V 208MHz 30,000 Cycles SPI、SD interface SMD NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.9295
200+
$27.0621
500+
$26.1114
1000+
$25.6408
Related Products
Welcome back, may I help you?