
* Images are for reference only
GBLM201211P-100M
Extended
- Manufacturer
- Gotrend Tech
- MFR.Part #
- GBLM201211P-100M
- JLCPCB Part #
- C226151
- Package
- 0805
- Description
- 10uH 24MHz 320mΩ 500mA Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0735
150+
$0.0648
500+
$0.0584
2500+
$0.0532
4000+
$0.0507
8000+
$0.0500
20000+
$0.0497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?