
* Images are for reference only
S18OT381-016
Extended
- Manufacturer
- Goertek
- MFR.Part #
- S18OT381-016
- JLCPCB Part #
- C5160212
- Package
- SMD-6P,3.5x2.7mm
- Description
- -38dB -40℃~+100℃ 1mm 2.65mm 3.5mm 400Ω 65dB Omnidirectional SMD-6P,3.5x2.7mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7097
10+
$0.5652
30+
$0.4929
100+
$0.4223
500+
$0.3806
1000+
$0.3581
Related Products
Welcome back, may I help you?