
* Images are for reference only
S08OB381-045
Extended
- Manufacturer
- Goertek
- MFR.Part #
- S08OB381-045
- JLCPCB Part #
- C3273604
- Package
- -
- Description
- -38dB 1.5V~3.6V 150uA 400Ω 63dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1930
1000+
$0.0747
2500+
$0.0721
5000+
$0.0709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?